SC39-12GWA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.694
Unit Price: 1,64000 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC39-12GWA

DigiKey Part Number
754-1703-5-ND
Manufacturer
Manufacturer Product Number
SC39-12GWA
Description
DISPLAY 7SEG 0.39" SGL GRN 10DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SC39-12GWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
6.4mcd
Wavelength - Peak
565nm
Power Dissipation (Max)
62.5mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,90000 €1,90 €
391,15974 €45,23 €
1171,03299 €120,86 €
5070,90732 €460,01 €
1.0140,86154 €873,60 €
2.0280,82275 €1.668,54 €
5.0310,78078 €3.928,10 €
10.0230,75457 €7.563,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €