SC36-11SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 2.469
Unit Price: 1,88000 €
Datasheet
Image for SC36-11SRWA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC36-11SRWA

DigiKey Part Number
SC36-11SRWA-ND
Manufacturer
Manufacturer Product Number
SC36-11SRWA
Description
DISPLAY 7SEG 0.36" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
SC36-11SRWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.85V
Packaging
Tube
Current - Test
20mA
Part Status
Obsolete
Millicandela Rating
10mcd
Number of Characters
1
Wavelength - Peak
660nm
Size / Dimension
0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.36" (9.14mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Cathode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC36-11SURKWAKingbright2.469SC36-11SURKWA-ND1,88000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes