MFR Recommended

SC23-11SRWA | |
|---|---|
DigiKey Part Number | 754-2292-ND |
Manufacturer | |
Manufacturer Product Number | SC23-11SRWA |
Description | DISPLAY 7SEG 2.24" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 7.4V 20mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC23-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 7.4V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 190mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | Power Dissipation (Max) 300mW |
Digit/Alpha Size 2.24" (56.90mm) | Package / Case 10-DIP (2.367", 60.10mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC23-11SURKWA | Kingbright | 344 | 754-SC23-11SURKWA-ND | 11,86000 € | MFR Recommended |


