
SC08-11EWA | |
|---|---|
DigiKey Part Number | 754-2287-ND |
Manufacturer | |
Manufacturer Product Number | SC08-11EWA |
Description | DISPLAY 7-SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SC08-11EWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 8mcd |
Number of Characters 1 | Wavelength - Peak 627nm |
Size / Dimension 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 18 | 1,98278 € | 35,69 € |
| 108 | 1,65139 € | 178,35 € |
| 504 | 1,45954 € | 735,61 € |
| 1.008 | 1,39373 € | 1.404,88 € |
| 2.016 | 1,33803 € | 2.697,47 € |
| 5.004 | 1,27778 € | 6.394,01 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

