MFR Recommended

SC05-11SRWA | |
|---|---|
DigiKey Part Number | 754-2286-ND |
Manufacturer | |
Manufacturer Product Number | SC05-11SRWA |
Description | DISPLAY 7-SEG 0.5" SGL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) 18-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC05-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 34mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.50" (12.70mm) | Package / Case 18-DIP (0.500", 12.70mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC05-11SURKWA | Kingbright | 9 | SC05-11SURKWA-ND | 1,81000 € | MFR Recommended |


