MFR Recommended
Similar

SC04-11SRWA | |
|---|---|
DigiKey Part Number | 754-1485-5-ND |
Manufacturer | |
Manufacturer Product Number | SC04-11SRWA |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.85V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC04-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 30mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 14-DIP (0.295", 7.50mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC04-11SURKWA | Kingbright | 652 | SC04-11SURKWA-ND | 2,03000 € | MFR Recommended |
| LTS-4940AHR | LITEON | 0 | 160-2008-5-ND | 1,22000 € | Similar |



