Similar

SC04-11GWA | |
|---|---|
DigiKey Part Number | 754-1484-5-ND |
Manufacturer | |
Manufacturer Product Number | SC04-11GWA |
Description | DISPLAY 7SEG 0.4" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC04-11GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 8.6mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 14-DIP (0.295", 7.50mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTS-4540AG | LITEON | 0 | LTS-4540AG-ND | 0,40234 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 27 | 1,20889 € | 32,64 € |
| 108 | 1,04046 € | 112,37 € |
| 513 | 0,90616 € | 464,86 € |
| 1.026 | 0,86063 € | 883,01 € |
| 2.025 | 0,82276 € | 1.666,09 € |
| 5.022 | 0,78093 € | 3.921,83 € |
| 10.017 | 0,75474 € | 7.560,23 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |


