
SC03-12GWA | |
|---|---|
DigiKey Part Number | 754-1462-5-ND |
Manufacturer | |
Manufacturer Product Number | SC03-12GWA |
Description | DISPLAY 7SEG 0.3" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC03-12GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 26 | 1,34462 € | 34,96 € |
| 104 | 1,15990 € | 120,63 € |
| 520 | 1,00856 € | 524,45 € |
| 1.014 | 0,96090 € | 974,35 € |
| 2.002 | 0,91960 € | 1.841,04 € |
| 5.018 | 0,87355 € | 4.383,47 € |
| 10.010 | 0,84509 € | 8.459,35 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

