SA40-19SRWA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 26
Unit Price: 27,59000 €
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.4V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA40-19SRWA

DigiKey Part Number
754-1692-ND
Manufacturer
Manufacturer Product Number
SA40-19SRWA
Description
DISPLAY 7SEG 3.98" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.4V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SA40-19SRWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm)
Digit/Alpha Size
3.98" (101.20mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
7.4V
Current - Test
20mA
Millicandela Rating
110mcd
Wavelength - Peak
660nm
Power Dissipation (Max)
600mW
Package / Case
10-DIP (4.210", 107.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes