
SA40-19EWA | |
|---|---|
DigiKey Part Number | 754-1691-5-ND |
Manufacturer | |
Manufacturer Product Number | SA40-19EWA |
Description | DISPLAY 7SEG 3.98" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 8V 20mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA40-19EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) | |
Digit/Alpha Size | 3.98" (101.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 8V | |
Current - Test | 20mA | |
Millicandela Rating | 23mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 600mW | |
Package / Case | 10-DIP (4.210", 107.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,59000 € | 27,59 € |
| 12 | 22,04417 € | 264,53 € |
| 102 | 19,30049 € | 1.968,65 € |
| Unit Price without VAT: | 27,59000 € |
|---|---|
| Unit Price with VAT: | 32,83210 € |

