
SA32-61QBWB-2BCB | |
|---|---|
DigiKey Part Number | 754-SA32-61QBWB-2BCB-ND |
Manufacturer | |
Manufacturer Product Number | SA32-61QBWB-2BCB |
Description | 0.32" RA. 7-SEGMENT BLUE LED DIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.433" H x 0.307" W x 0.197" D (11.00mm x 7.80mm x 5.00mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Kingbright | Color Blue |
Packaging Tube | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 13mcd |
Size / Dimension 0.433" H x 0.307" W x 0.197" D (11.00mm x 7.80mm x 5.00mm) | Wavelength - Peak 460nm |
Digit/Alpha Size 0.32" (8.00mm) | Power Dissipation (Max) 120mW |
Display Type 7-Segment | Package / Case 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 63 | 4,94905 € | 311,79 € |
| 126 | 4,70365 € | 592,66 € |
| 504 | 4,32000 € | 2.177,28 € |
| 1.008 | 4,17129 € | 4.204,66 € |
| 2.016 | 4,04560 € | 8.155,93 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

