
SA08-11QBWA/D | |
|---|---|
DigiKey Part Number | 754-SA08-11QBWA/D-ND |
Manufacturer | |
Manufacturer Product Number | SA08-11QBWA/D |
Description | SA08-11QBWA/D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.3V 20mA 1.091" H x 0.787" W x 0.341" D (27.70mm x 20.00mm x 8.65mm) 16-DIP (0.600", 15.24mm), 13 Leads |
Category | Color Blue |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 468nm |
Size / Dimension 1.091" H x 0.787" W x 0.341" D (27.70mm x 20.00mm x 8.65mm) | Power Dissipation (Max) 120mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 16-DIP (0.600", 15.24mm), 13 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,23750 € | 805,50 € |
| Unit Price without VAT: | 2,23750 € |
|---|---|
| Unit Price with VAT: | 2,66263 € |

