
SA05-11EWA | |
|---|---|
DigiKey Part Number | SA05-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | SA05-11EWA |
Description | DISPLAY 7-SEG 0.5" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA05-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.500" W x 0.315" D (19.00mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.50" (12.70mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.6mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 40 | 1,02575 € | 41,03 € |
| 120 | 0,91150 € | 109,38 € |
| 520 | 0,79829 € | 415,11 € |
| 1.000 | 0,75916 € | 759,16 € |
| 2.000 | 0,72385 € | 1.447,70 € |
| 5.000 | 0,68536 € | 3.426,80 € |
| 10.000 | 0,66140 € | 6.614,00 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

