MFR Recommended

SA03-11SRWA | |
|---|---|
DigiKey Part Number | 754-1454-5-ND |
Manufacturer | |
Manufacturer Product Number | SA03-11SRWA |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA03-11SRWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 1.85V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 42mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA03-11SURKWA | Kingbright | 31 | SA03-11SURKWA-ND | 2,09000 € | MFR Recommended |


