Similar

SA03-11CGKWA | |
|---|---|
DigiKey Part Number | SA03-11CGKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA03-11CGKWA |
Description | DISPLAY 7SEG 0.3" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA03-11CGKWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 57mcd |
Number of Characters 1 | Wavelength - Peak 574nm |
Size / Dimension 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDS-A302RI | Lumex Opto/Components Inc. | 88 | 67-1404-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 1,00438 € | 261,14 € |
| Unit Price without VAT: | 1,00438 € |
|---|---|
| Unit Price with VAT: | 1,19521 € |


