Parametric Equivalent

PSA08-11EWA | |
|---|---|
DigiKey Part Number | PSA08-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | PSA08-11EWA |
Description | DISPLAY 16SEG 0.8" SGL RED 18DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 16-Segment, Alphanumeric 1 Character Common Anode 2V 20mA 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSA08-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 7.7mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | 1,89622 € | 3.822,78 € |
| Unit Price without VAT: | 1,89622 € |
|---|---|
| Unit Price with VAT: | 2,25650 € |



