
KM23SRT | |
|---|---|
DigiKey Part Number | KM23SRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KM23SRT |
Description | LED RED CLEAR SOT23 SMD |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case TO-236-3, SC-59, SOT-23-3 |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 3.00mm x 1.30mm | Base Product Number |

