
KB2835CGKD | |
|---|---|
DigiKey Part Number | KB2835CGKD-ND |
Manufacturer | |
Manufacturer Product Number | KB2835CGKD |
Description | LED CBI 19.05X3.81MM 2SEG G VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, DIP Green (x 2) Diffused, Tinted 2.1V 150mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2835CGKD Models |
Category | Millicandela Rating 17mcd |
Manufacturer Kingbright | Lens Type Diffused, Tinted |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 19.05mm x 3.81mm |
Color Green (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 574nm | Mounting Type Through Hole |
Configuration Bar - 2 High, DIP | Base Product Number |
Current 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 25 | 1,63760 € | 40,94 € |
| 100 | 1,41900 € | 141,90 € |
| 500 | 1,24030 € | 620,15 € |
| 1.000 | 1,18207 € | 1.182,07 € |
| 2.000 | 1,13280 € | 2.265,60 € |
| 5.000 | 1,07911 € | 5.395,55 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

