
KB2800SGD | |
|---|---|
DigiKey Part Number | 754-1192-5-ND |
Manufacturer | |
Manufacturer Product Number | KB2800SGD |
Description | LED CBI 8.89X3.81MM 2SEG GN VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB2800SGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 568nm | |
Configuration | Bar - 2 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 35mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 50 | 1,03040 € | 51,52 € |
| 100 | 0,95690 € | 95,69 € |
| 500 | 0,82608 € | 413,04 € |
| 1.000 | 0,78338 € | 783,38 € |
| 2.000 | 0,74722 € | 1.494,44 € |
| 5.000 | 0,70778 € | 3.538,90 € |
| 10.000 | 0,68325 € | 6.832,50 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

