KB2400SYKW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 55
Unit Price: 2,61000 €
Datasheet
Image for KB2400SYKW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB2400SYKW

DigiKey Part Number
KB2400SYKW-ND
Manufacturer
Manufacturer Product Number
KB2400SYKW
Description
LED LGT BAR 8.89X3.81MM YLW
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, White 2V 175mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KB2400SYKW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Yellow
Wavelength - Peak
590nm
Configuration
Bar - Single, DIP
Current
175mA
Millicandela Rating
120mcd
Viewing Angle
-
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
8.89mm x 3.81mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.