
KB-F100SURKW | |
|---|---|
DigiKey Part Number | KB-F100SURKW-ND |
Manufacturer | |
Manufacturer Product Number | KB-F100SURKW |
Description | LED CBI 19.05X3.81MM 2SEG R VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 High, DIP Red (x 2) Diffused, White 1.95V 185mA Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB-F100SURKW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 2) | |
Wavelength - Peak | 645nm | |
Configuration | Bar - 2 High, DIP | |
Current | 185mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.05mm x 3.81mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44538 € | 722,69 € |
| Unit Price without VAT: | 1,44538 € |
|---|---|
| Unit Price with VAT: | 1,72000 € |

