LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2.1V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2.1V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
DF3YD

DF3YD

DigiKey Part Number
754-2256-ND
Manufacturer
Manufacturer Product Number
DF3YD
Description
LED LGT BAR 19.9X6.8MM YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2.1V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DF3YD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Yellow
Wavelength - Peak
590nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
26mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
19.90mm x 6.80mm
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.532
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,35000 €2,35 €
251,52440 €38,11 €
1001,31780 €131,78 €
5001,14876 €574,38 €
1.0001,09371 €1.093,71 €
2.0001,04710 €2.094,20 €
5.0000,99631 €4.981,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €