
DF3SGD | |
|---|---|
DigiKey Part Number | DF3SGD-ND |
Manufacturer | |
Manufacturer Product Number | DF3SGD |
Description | LED LGT BAR 19.9X6.8MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DF3SGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.90mm x 6.80mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 25 | 1,73880 € | 43,47 € |
| 100 | 1,50870 € | 150,87 € |
| 500 | 1,32064 € | 660,32 € |
| 1.000 | 1,25938 € | 1.259,38 € |
| 2.000 | 1,20754 € | 2.415,08 € |
| 5.000 | 1,15104 € | 5.755,20 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

