
DF3ID | |
|---|---|
DigiKey Part Number | 754-2254-ND |
Manufacturer | |
Manufacturer Product Number | DF3ID |
Description | LED LGT BAR 19.9X6.8MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 2V 30mA Rectangle with Flat Top 19.90mm x 6.80mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DF3ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 627nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 27mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 19.90mm x 6.80mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 25 | 1,52440 € | 38,11 € |
| 100 | 1,31780 € | 131,78 € |
| 500 | 1,14876 € | 574,38 € |
| 1.000 | 1,09371 € | 1.093,71 € |
| 2.000 | 1,04710 € | 2.094,20 € |
| 5.000 | 0,99631 € | 4.981,55 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

