DE4SRD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 2.734
Unit Price: 2,70000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.85V 30mA Square with Flat Top 15.00mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE4SRD

DigiKey Part Number
754-1672-5-ND
Manufacturer
Manufacturer Product Number
DE4SRD
Description
LED LGT BAR 15MM SQ RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, Tinted 1.85V 30mA Square with Flat Top 15.00mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DE4SRD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red
Wavelength - Peak
660nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
340mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Square with Flat Top
Lens Size
15.00mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes