
DE2SRD | |
|---|---|
DigiKey Part Number | 754-1451-5-ND |
Manufacturer | |
Manufacturer Product Number | DE2SRD |
Description | LED LIGHT BAR 7.5X14MM RED VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Diffused, Tinted 1.85V 30mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2SRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 640nm | |
Configuration | - | |
Current | 30mA | |
Millicandela Rating | 185mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 1.85V | |
Mounting Type | Through Hole | |
Base Product Number |


