
DE2SGD | |
|---|---|
DigiKey Part Number | 754-2246-ND |
Manufacturer | |
Manufacturer Product Number | DE2SGD |
Description | LED LGT BAR 14X7.5MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 14.00mm x 7.50mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DE2SGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 25mA | |
Millicandela Rating | 66mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 14.00mm x 7.50mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 36 | 0,93889 € | 33,80 € |
| 108 | 0,83139 € | 89,79 € |
| 504 | 0,71994 € | 362,85 € |
| 1.008 | 0,68164 € | 687,09 € |
| 2.016 | 0,64917 € | 1.308,73 € |
| 5.004 | 0,61402 € | 3.072,56 € |
| 10.008 | 0,59194 € | 5.924,14 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

