
DC7G3HWA | |
|---|---|
DigiKey Part Number | 754-1671-5-ND |
Manufacturer | |
Manufacturer Product Number | DC7G3HWA |
Description | LED CBI 10-SEG GRN/RED VERT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 7), Red (x 3) Diffused, White 2.2V Green, 2.25V Red 25mA Green, 25mA Red Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC7G3HWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Color | Green (x 7), Red (x 3) | |
Wavelength - Peak | 565nm, 700nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA Green, 25mA Red | |
Millicandela Rating | 12mcd Green, 1.9mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Voltage Rating | 2.2V Green, 2.25V Red | |
Mounting Type | Through Hole | |
Base Product Number |


