
DC10CGKWA | |
|---|---|
DigiKey Part Number | 754-2186-ND |
Manufacturer | |
Manufacturer Product Number | DC10CGKWA |
Description | LED CBI 5.08X1.78MM 10SEG G VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) Diffused, White 2.1V 150mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC10CGKWA Models |
Category | Millicandela Rating 8mcd |
Manufacturer Kingbright | Lens Type Diffused, White |
Packaging Tube | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 5.08mm x 1.78mm |
Color Green (x 10) | Voltage Rating 2.1V |
Wavelength - Peak 574nm | Mounting Type Through Hole |
Configuration Bar - 10 Wide, DIP | Base Product Number |
Current 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 20 | 2,74200 € | 54,84 € |
| 100 | 2,35270 € | 235,27 € |
| 500 | 2,08686 € | 1.043,43 € |
| 1.000 | 2,00042 € | 2.000,42 € |
| 2.000 | 1,92730 € | 3.854,60 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |











