Similar

DC08-11EWA | |
|---|---|
DigiKey Part Number | DC08-11EWA-ND |
Manufacturer | |
Manufacturer Product Number | DC08-11EWA |
Description | DISPLAY 7-SEG 0.8" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 1.018" H x 1.409" W x 0.394" D (25.85mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC08-11EWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 1.018" H x 1.409" W x 0.394" D (25.85mm x 35.80mm x 10.00mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.8mcd | |
Wavelength - Peak | 627nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.866", 22.00mm) | |
Base Product Number |


