
DA08-11GWA | |
|---|---|
DigiKey Part Number | 754-2241-ND |
Manufacturer | |
Manufacturer Product Number | DA08-11GWA |
Description | DISPLAY 7SEG 0.8" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 20mA 1.018" H x 1.409" W x 0.394" D (25.85mm x 35.80mm x 10.00mm) 18-DIP (0.866", 22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DA08-11GWA Models |
Category | Color Green |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 1.018" H x 1.409" W x 0.394" D (25.85mm x 35.80mm x 10.00mm) | Power Dissipation (Max) 62.5mW |
Digit/Alpha Size 0.80" (20.32mm) | Package / Case 18-DIP (0.866", 22.00mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 14 | 3,56500 € | 49,91 € |
| 112 | 2,94161 € | 329,46 € |
| 504 | 2,64849 € | 1.334,84 € |
| 1.008 | 2,54524 € | 2.565,60 € |
| 2.002 | 2,45873 € | 4.922,38 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |


