
BR9.52 | |
|---|---|
DigiKey Part Number | 754-BR9.52-ND |
Manufacturer | |
Manufacturer Product Number | BR9.52 |
Description | 5MM SPACER, A=9.52MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Standoff Nylon 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Length | 0.375" (9.53mm) | |
LED | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,19440 € | 19,44 € |
| 500 | 0,15948 € | 79,74 € |
| 1.000 | 0,14799 € | 147,99 € |
| 2.000 | 0,13821 € | 276,42 € |
| 5.000 | 0,12749 € | 637,45 € |
| 10.000 | 0,12080 € | 1.208,00 € |
| 25.000 | 0,11350 € | 2.837,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

