MFR Recommended

BA56-11SRWA | |
|---|---|
DigiKey Part Number | 754-2234-ND |
Manufacturer | |
Manufacturer Product Number | BA56-11SRWA |
Description | DISPLAY 7SEG 0.56" TRP RED 28DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.85V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | BA56-11SRWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 3 | |
Size / Dimension | 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 34mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |


