
ATIR0711S-F | |
|---|---|
DigiKey Part Number | 754-ATIR0711S-FTR-ND - Tape & Reel (TR) 754-ATIR0711S-FCT-ND - Cut Tape (CT) 754-ATIR0711S-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATIR0711S-F |
Description | 3.4X2.7MM REFLECTIVE PHOTO INTER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Reflective 0.071" (1.8mm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.071" (1.8mm) | |
Sensing Method | Reflective | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62400 € | 3,12 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,52680 € | 26,34 € |
| 100 | 0,50300 € | 50,30 € |
| 500 | 0,45522 € | 227,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43745 € | 437,45 € |
| 2.000 | 0,42117 € | 842,34 € |
| 3.000 | 0,41228 € | 1.236,84 € |
| 5.000 | 0,40170 € | 2.008,50 € |
| 7.000 | 0,39510 € | 2.765,70 € |
| 10.000 | 0,38840 € | 3.884,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

