
ARB031A | |
|---|---|
DigiKey Part Number | 754-ARB031ATR-ND - Tape & Reel (TR) 754-ARB031ACT-ND - Cut Tape (CT) 754-ARB031ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARB031A |
Description | 4.0X5.9MM PHOTOINTERRUPTER SMD L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.114" (2.9mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.114" (2.9mm) | |
Sensing Method | Transmissive | |
Output Configuration | - | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 8µs, 10µs | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,06600 € | 26,65 € |
| 50 | 1,01940 € | 50,97 € |
| 100 | 0,97680 € | 97,68 € |
| 500 | 0,89082 € | 445,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85885 € | 858,85 € |
| 2.000 | 0,82954 € | 1.659,08 € |
| 3.000 | 0,81353 € | 2.440,59 € |
| 5.000 | 0,79449 € | 3.972,45 € |
| 7.000 | 0,78259 € | 5.478,13 € |
| 10.000 | 0,77050 € | 7.705,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

