
ARB011 | |
|---|---|
DigiKey Part Number | 754-ARB011TR-ND - Tape & Reel (TR) 754-ARB011CT-ND - Cut Tape (CT) 754-ARB011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARB011 |
Description | 4.0X4.9MM PHOTOINTERRUPTER SMD L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.075" (1.9mm) Module, No Lead, Slot Type |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Kingbright | Voltage - Collector Emitter Breakdown (Max) 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 8µs, 10µs |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0.075" (1.9mm) | Mounting Type Surface Mount |
Sensing Method Transmissive | Package / Case Module, No Lead, Slot Type |
Current - DC Forward (If) (Max) 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,87000 € | 4,35 € |
| 10 | 0,82800 € | 8,28 € |
| 25 | 0,77600 € | 19,40 € |
| 50 | 0,74100 € | 37,05 € |
| 100 | 0,70870 € | 70,87 € |
| 500 | 0,64408 € | 322,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60689 € | 910,34 € |
| 3.000 | 0,58593 € | 1.757,79 € |
| 4.500 | 0,57449 € | 2.585,20 € |
| 7.500 | 0,56088 € | 4.206,60 € |
| 10.500 | 0,55238 € | 5.799,99 € |
| 15.000 | 0,54374 € | 8.156,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

