Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216ZGC

DigiKey Part Number
754-1448-2-ND - Tape & Reel (TR)
754-1448-1-ND - Cut Tape (CT)
754-1448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216ZGC
Description
LED GREEN CLEAR CHIP SMD BOT ENT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTR3216ZGC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.05mm
Lens Size
1.40mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,34300 €3,43 €
1000,24810 €24,81 €
5000,20514 €102,57 €
1.0000,19105 €191,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17906 €358,12 €
4.0000,16889 €675,56 €
6.0000,16367 €982,02 €
10.0000,15777 €1.577,70 €
14.0000,15427 €2.159,78 €
20.0000,15085 €3.017,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €