Yellow 588nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTR3216SYC

DigiKey Part Number
754-APTR3216SYCTR-ND - Tape & Reel (TR)
754-APTR3216SYCCT-ND - Cut Tape (CT)
754-APTR3216SYCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTR3216SYC
Description
3.2X1.6MM, REVERSE MOUNT YEL SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 1.40mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26300 €2,63 €
1000,18850 €18,85 €
5000,15442 €77,21 €
1.0000,14323 €143,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13370 €267,40 €
4.0000,12560 €502,40 €
6.0000,12144 €728,64 €
10.0000,11674 €1.167,40 €
14.0000,11395 €1.595,30 €
20.0000,11122 €2.224,40 €
50.0000,10520 €5.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €