
APTR3216SGC | |
|---|---|
DigiKey Part Number | 754-1171-2-ND - Tape & Reel (TR) 754-1171-1-ND - Cut Tape (CT) 754-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTR3216SGC |
Description | LED GREEN CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTR3216SGC Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.05mm |
Lens Size 1.40mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,09860 € | 9,86 € |
| 500 | 0,07922 € | 39,61 € |
| 1.000 | 0,07283 € | 72,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06736 € | 134,72 € |
| 4.000 | 0,06271 € | 250,84 € |
| 6.000 | 0,06031 € | 361,86 € |
| 10.000 | 0,05761 € | 576,10 € |
| 14.000 | 0,05599 € | 783,86 € |
| 20.000 | 0,05442 € | 1.088,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




