
APTL3216SYCK01 | |
|---|---|
DigiKey Part Number | 754-APTL3216SYCK01TR-ND - Tape & Reel (TR) 754-APTL3216SYCK01CT-ND - Cut Tape (CT) 754-APTL3216SYCK01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SYCK01 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SYCK01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,14540 € | 14,54 € |
| 500 | 0,11822 € | 59,11 € |
| 1.000 | 0,10924 € | 109,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10159 € | 203,18 € |
| 4.000 | 0,09509 € | 380,36 € |
| 6.000 | 0,09175 € | 550,50 € |
| 10.000 | 0,08797 € | 879,70 € |
| 14.000 | 0,08572 € | 1.200,08 € |
| 20.000 | 0,08353 € | 1.670,60 € |
| 50.000 | 0,07868 € | 3.934,00 € |
| 100.000 | 0,07567 € | 7.567,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

