
APTL3216QBC/D-01 | |
|---|---|
DigiKey Part Number | 754-APTL3216QBC/D-01TR-ND - Tape & Reel (TR) 754-APTL3216QBC/D-01CT-ND - Cut Tape (CT) 754-APTL3216QBC/D-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216QBC/D-01 |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216QBC/D-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16622 € | 83,11 € |
| 1.000 | 0,15431 € | 154,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14420 € | 288,40 € |
| 4.000 | 0,13560 € | 542,40 € |
| 6.000 | 0,13118 € | 787,08 € |
| 10.000 | 0,12620 € | 1.262,00 € |
| 14.000 | 0,12323 € | 1.725,22 € |
| 20.000 | 0,12034 € | 2.406,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



