Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTL3216CGCK-01

DigiKey Part Number
754-APTL3216CGCK-01TR-ND - Tape & Reel (TR)
754-APTL3216CGCK-01CT-ND - Cut Tape (CT)
754-APTL3216CGCK-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTL3216CGCK-01
Description
LED GREEN CLEAR 1206 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTL3216CGCK-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
80°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Round with Domed Top
Height (Max)
1.20mm
Lens Size
1.10mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21800 €2,18 €
1000,15510 €15,51 €
5000,12640 €63,20 €
1.0000,11691 €116,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10884 €217,68 €
4.0000,10197 €407,88 €
6.0000,09844 €590,64 €
10.0000,09446 €944,60 €
14.0000,09208 €1.289,12 €
20.0000,08977 €1.795,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €