
APTD3216LCGCK | |
|---|---|
DigiKey Part Number | 754-2049-2-ND - Tape & Reel (TR) 754-2049-1-ND - Cut Tape (CT) 754-2049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD3216LCGCK |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD3216LCGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 100 | 0,15430 € | 15,43 € |
| 500 | 0,12568 € | 62,84 € |
| 1.000 | 0,11623 € | 116,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10818 € | 216,36 € |
| 4.000 | 0,10133 € | 405,32 € |
| 6.000 | 0,09782 € | 586,92 € |
| 10.000 | 0,09384 € | 938,40 € |
| 14.000 | 0,09148 € | 1.280,72 € |
| 20.000 | 0,08917 € | 1.783,40 € |
| 50.000 | 0,08407 € | 4.203,50 € |
| 100.000 | 0,08090 € | 8.090,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |








