
APTD2012LSYCK | |
---|---|
DigiKey Part Number | 754-2045-2-ND - Tape & Reel (TR) 754-2045-1-ND - Cut Tape (CT) 754-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD2012LSYCK |
Description | LED YELLOW CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD2012LSYCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,20200 € | 2,02 € |
100 | 0,14280 € | 14,28 € |
500 | 0,11608 € | 58,04 € |
1.000 | 0,10724 € | 107,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,09584 € | 287,52 € |
6.000 | 0,09002 € | 540,12 € |
9.000 | 0,08703 € | 783,27 € |
15.000 | 0,08366 € | 1.254,90 € |
21.000 | 0,08165 € | 1.714,65 € |
30.000 | 0,07969 € | 2.390,70 € |
75.000 | 0,07536 € | 5.652,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |