
APTD1608ZGC | |
|---|---|
DigiKey Part Number | 754-1547-2-ND - Tape & Reel (TR) 754-1547-1-ND - Cut Tape (CT) 754-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-IG-2897 | QT Brightek (QTB) | 5.342 | 1516-QBLP601-IG-2897CT-ND | 0,26000 € | Similar |
| QBLP601D-IG | QT Brightek (QTB) | 37.571 | 1516-QBLP601D-IGCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22870 € | 22,87 € |
| 500 | 0,18862 € | 94,31 € |
| 1.000 | 0,17543 € | 175,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16421 € | 328,42 € |
| 4.000 | 0,15469 € | 618,76 € |
| 6.000 | 0,14981 € | 898,86 € |
| 10.000 | 0,14429 € | 1.442,90 € |
| 14.000 | 0,14101 € | 1.974,14 € |
| 20.000 | 0,13781 € | 2.756,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









