
APTD1608QBC/D | |
|---|---|
DigiKey Part Number | 754-1546-2-ND - Tape & Reel (TR) 754-1546-1-ND - Cut Tape (CT) 754-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608QBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608QBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13734 € | 68,67 € |
| 1.000 | 0,12720 € | 127,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11857 € | 237,14 € |
| 4.000 | 0,11122 € | 444,88 € |
| 6.000 | 0,10746 € | 644,76 € |
| 10.000 | 0,10320 € | 1.032,00 € |
| 14.000 | 0,10066 € | 1.409,24 € |
| 20.000 | 0,09819 € | 1.963,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |









