

APTD1608LVBC/D | |
---|---|
DigiKey Part Number | 754-1948-2-ND - Tape & Reel (TR) 754-1948-1-ND - Cut Tape (CT) 754-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608LVBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608LVBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,38200 € | 3,82 € |
100 | 0,27640 € | 27,64 € |
500 | 0,22934 € | 114,67 € |
1.000 | 0,21388 € | 213,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,20075 € | 401,50 € |
4.000 | 0,18959 € | 758,36 € |
6.000 | 0,18388 € | 1.103,28 € |
10.000 | 0,17742 € | 1.774,20 € |
14.000 | 0,17358 € | 2.430,12 € |
20.000 | 0,16983 € | 3.396,60 € |
50.000 | 0,16156 € | 8.078,00 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |