APTD1608SURCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APTD1608SURCK
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APTD1608LSECK/J3-PF

DigiKey Part Number
754-1945-2-ND - Tape & Reel (TR)
754-1945-1-ND - Cut Tape (CT)
754-1945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD1608LSECK/J3-PF
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD1608LSECK/J3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,30700 €3,07 €
1000,22080 €22,08 €
5000,18186 €90,93 €
1.0000,16904 €169,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15815 €316,30 €
4.0000,14889 €595,56 €
6.0000,14414 €864,84 €
10.0000,13877 €1.387,70 €
14.0000,13558 €1.898,12 €
20.0000,13247 €2.649,40 €
50.0000,12559 €6.279,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €