
APTBD3216SURKCGKC-01 | |
---|---|
DigiKey Part Number | 754-APTBD3216SURKCGKC-01TR-ND - Tape & Reel (TR) 754-APTBD3216SURKCGKC-01CT-ND - Cut Tape (CT) 754-APTBD3216SURKCGKC-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTBD3216SURKCGKC-01 |
Description | LED GREEN/RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTBD3216SURKCGKC-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,36400 € | 3,64 € |
100 | 0,26330 € | 26,33 € |
500 | 0,21810 € | 109,05 € |
1.000 | 0,20326 € | 203,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,19065 € | 381,30 € |
4.000 | 0,17994 € | 719,76 € |
6.000 | 0,17445 € | 1.046,70 € |
10.000 | 0,16824 € | 1.682,40 € |
14.000 | 0,16455 € | 2.303,70 € |
20.000 | 0,16095 € | 3.219,00 € |
50.000 | 0,15301 € | 7.650,50 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |