
APTB1615ESGC-F01 | |
|---|---|
DigiKey Part Number | 754-1149-2-ND - Tape & Reel (TR) 754-1149-1-ND - Cut Tape (CT) 754-1149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1615ESGC-F01 |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1615ESGC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,15380 € | 15,38 € |
| 500 | 0,12524 € | 62,62 € |
| 1.000 | 0,11581 € | 115,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10779 € | 215,58 € |
| 4.000 | 0,10097 € | 403,88 € |
| 6.000 | 0,09747 € | 584,82 € |
| 10.000 | 0,09351 € | 935,10 € |
| 14.000 | 0,09115 € | 1.276,10 € |
| 20.000 | 0,08885 € | 1.777,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











